
CS160808-R68K | |
|---|---|
DigiKey Part Number | 118-CS160808-R68KTR-ND - Tape & Reel (TR) 118-CS160808-R68KCT-ND - Cut Tape (CT) 118-CS160808-R68KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-R68K |
Description | FIXED IND 680NH 150MA 900 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 150 mA 900mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-R68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.48200 | kr.4.82 |
| 100 | kr.0.39610 | kr.39.61 |
| 1.000 | kr.0.32587 | kr.325.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30126 | kr.1,205.04 |
| 8.000 | kr.0.28405 | kr.2,272.40 |
| 12.000 | kr.0.27445 | kr.3,293.40 |
| 20.000 | kr.0.26283 | kr.5,256.60 |
| 28.000 | kr.0.25544 | kr.7,152.32 |
| 40.000 | kr.0.24785 | kr.9,914.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

