1 MOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206ACY-1004ELF

DigiKey Part Number
118-CRT1206ACY-1004ELFTR-ND - Tape & Reel (TR)
118-CRT1206ACY-1004ELFCT-ND - Cut Tape (CT)
118-CRT1206ACY-1004ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206ACY-1004ELF
Description
RES THIN FILM 1206 1M 0.25%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.32500kr.13.25
25kr.1.22760kr.30.69
50kr.1.15900kr.57.95
100kr.1.09560kr.109.56
250kr.1.01820kr.254.55
500kr.0.96558kr.482.79
1.000kr.0.91791kr.917.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.82521kr.4,126.05
10.000kr.0.79251kr.7,925.10
15.000kr.0.77521kr.11,628.15
25.000kr.0.75521kr.18,880.25
35.000kr.0.74305kr.26,006.75
50.000kr.0.73102kr.36,551.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750