
CRT1206-BY-40R2ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-BY-40R2ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BY-40R2ELFCT-ND - Cut Tape (CT) 118-CRT1206-BY-40R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-40R2ELF |
Description | RES SMD 40.2 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-40R2ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.02085 | kr.5,104.25 |
| 10.000 | kr.0.95228 | kr.9,522.80 |
| 15.000 | kr.0.91705 | kr.13,755.75 |
| 25.000 | kr.0.87722 | kr.21,930.50 |
| 35.000 | kr.0.85349 | kr.29,872.15 |
| 50.000 | kr.0.83030 | kr.41,515.00 |
| 60.000 | kr.0.82400 | kr.49,440.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.55500 | kr.15.55 |
| 25 | kr.1.44400 | kr.36.10 |
| 50 | kr.1.31840 | kr.65.92 |
| 100 | kr.1.23520 | kr.123.52 |
| 250 | kr.1.13816 | kr.284.54 |
| 500 | kr.1.08928 | kr.544.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.52800 | kr.25.28 |
| 25 | kr.2.14800 | kr.53.70 |
| 50 | kr.1.90980 | kr.95.49 |
| 100 | kr.1.70880 | kr.170.88 |
| 250 | kr.1.48712 | kr.371.78 |
| 500 | kr.1.34848 | kr.674.24 |
| 1.000 | kr.1.23066 | kr.1,230.66 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

