CRT1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-BY-2490ELF

DigiKey Part Number
118-CRT1206-BY-2490ELFTR-ND - Tape & Reel (TR)
118-CRT1206-BY-2490ELFCT-ND - Cut Tape (CT)
118-CRT1206-BY-2490ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-BY-2490ELF
Description
RES SMD 249 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-BY-2490ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.52800kr.25.28
25kr.2.14800kr.53.70
50kr.1.90980kr.95.49
100kr.1.70880kr.170.88
250kr.1.48712kr.371.78
500kr.1.34848kr.674.24
1.000kr.1.23066kr.1,230.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02085kr.5,104.25
10.000kr.0.95228kr.9,522.80
15.000kr.0.91705kr.13,755.75
25.000kr.0.87722kr.21,930.50
35.000kr.0.85349kr.29,872.15
50.000kr.0.83030kr.41,515.00
60.000kr.0.82400kr.49,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500