Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRT1206-BY-1273ELF | |
|---|---|
DigiKey Part Number | CRT1206-BY-1273ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-1273ELF |
Description | RES SMD 127K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-1273ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD07127KL | YAGEO | 0 | AT1206BRD07127KL-ND | kr.1.01218 | Similar |
| ERA-8AEB1273V | Panasonic Industry | 6.925 | P127KBCCT-ND | kr.1.71000 | Similar |
| PTN1206E1273BST1 | Vishay Dale Thin Film | 0 | PTN1206E1273BST1-ND | kr.2.83233 | Similar |
| RNCF1206BKE127K | Stackpole Electronics Inc | 0 | RNCF1206BKE127K-ND | kr.0.59755 | Similar |
| RNCF1206BTE127K | Stackpole Electronics Inc | 0 | RNCF1206BTE127K-ND | kr.0.51879 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.01128 | kr.5,056.40 |
| Unit Price without VAT: | kr.1.01128 |
|---|---|
| Unit Price with VAT: | kr.1.26410 |







