CRT1206-BW-1001ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Upgrade


Susumu
In Stock: 3.149
Unit Price: kr.6.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.96538
Datasheet

Similar


Vishay Dale
In Stock: 1.848
Unit Price: kr.7.93000
Datasheet
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-BW-1001ELF

DigiKey Part Number
CRT1206-BW-1001ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT1206-BW-1001ELF
Description
RES SMD 1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-BW-1001ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-1001-B-T5Susumu0RG3216N-1001-B-T5-NDkr.2.04237Upgrade
RG3216N-1001-W-T1Susumu3.149408-RG3216N-1001-W-T1CT-NDkr.6.09000Upgrade
TNPW12061K00BYEAVishay Dale0TNPW12061K00BYEA-NDkr.2.96538Similar
TNPW12061K00BYENVishay Dale1.848541-4421-1-NDkr.7.93000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.23763kr.11,188.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.23763
Unit Price with VAT:kr.2.79704