Upgrade
Upgrade
Upgrade

CRT1206-BV-5490ELF | |
|---|---|
DigiKey Part Number | CRT1206-BV-5490ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT1206-BV-5490ELF |
Description | RES SMD 549 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BV-5490ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216V-5490-B-T5 | Susumu | 0 | RG3216V-5490-B-T5-ND | kr.9.12879 | Upgrade |
| RG3216V-5490-P-T1 | Susumu | 0 | RG3216V-5490-P-T1-ND | kr.12.94121 | Upgrade |
| RG3216V-5490-W-T1 | Susumu | 0 | RG3216V-5490-W-T1-ND | kr.11.64709 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.95271 | kr.19,763.55 |
| Unit Price without VAT: | kr.3.95271 |
|---|---|
| Unit Price with VAT: | kr.4.94089 |


