
CRT0805ADY-3322ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805ADY-3322ELFTR-ND - Tape & Reel (TR) 118-CRT0805ADY-3322ELFCT-ND - Cut Tape (CT) 118-CRT0805ADY-3322ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805ADY-3322ELF |
Description | RES THIN FILM 0805 33.2K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.44200 | kr.4.42 |
| 25 | kr.0.41200 | kr.10.30 |
| 50 | kr.0.36600 | kr.18.30 |
| 100 | kr.0.19780 | kr.19.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22149 | kr.1,107.45 |
| 10.000 | kr.0.18073 | kr.1,807.30 |
| 15.000 | kr.0.15601 | kr.2,340.15 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

