Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRT0805-DZ-2003ELF | |
|---|---|
DigiKey Part Number | CRT0805-DZ-2003ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0805-DZ-2003ELF |
Description | RES SMD 200K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DZ-2003ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805DRE07200KL | YAGEO | 0 | AT0805DRE07200KL-ND | kr.0.56022 | Similar |
| RNCF0805BTC200K | Stackpole Electronics Inc | 0 | RNCF0805BTC200K-ND | kr.0.36950 | Similar |
| RNCF0805DTC200K | Stackpole Electronics Inc | 0 | RNCF0805DTC200K-ND | kr.0.11262 | Similar |
| RT0805BRE07200KL | YAGEO | 145 | YAG4968CT-ND | kr.0.89000 | Similar |
| RT0805CRE07200KL | YAGEO | 0 | RT0805CRE07200KL-ND | kr.0.34932 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15561 | kr.778.05 |
| Unit Price without VAT: | kr.0.15561 |
|---|---|
| Unit Price with VAT: | kr.0.19451 |




