
CRT0805-DZ-1003ELF | |
|---|---|
DigiKey Part Number  | 118-CRT0805-DZ-1003ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DZ-1003ELFCT-ND - Cut Tape (CT) 118-CRT0805-DZ-1003ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRT0805-DZ-1003ELF  | 
Description  | RES SMD 100K OHM 0.5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRT0805-DZ-1003ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.55000 | kr.5.50 | 
| 25 | kr.0.46320 | kr.11.58 | 
| 50 | kr.0.40700 | kr.20.35 | 
| 100 | kr.0.35900 | kr.35.90 | 
| 250 | kr.0.30696 | kr.76.74 | 
| 500 | kr.0.27418 | kr.137.09 | 
| 1.000 | kr.0.24634 | kr.246.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.19672 | kr.983.60 | 
| 10.000 | kr.0.18049 | kr.1,804.90 | 
| 15.000 | kr.0.17216 | kr.2,582.40 | 
| 25.000 | kr.0.16273 | kr.4,068.25 | 
| 35.000 | kr.0.15711 | kr.5,498.85 | 
| 50.000 | kr.0.15161 | kr.7,580.50 | 
| 60.000 | kr.0.14898 | kr.8,938.80 | 
| 120.000 | kr.0.13994 | kr.16,792.80 | 
| 125.000 | kr.0.13945 | kr.17,431.25 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 

