
CRT0805-BZ-1000ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BZ-1000ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BZ-1000ELFCT-ND - Cut Tape (CT) 118-CRT0805-BZ-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BZ-1000ELF |
Description | RES SMD 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BZ-1000ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.44600 | kr.14.46 |
| 25 | kr.1.22360 | kr.30.59 |
| 50 | kr.1.08280 | kr.54.14 |
| 100 | kr.0.96380 | kr.96.38 |
| 250 | kr.0.83328 | kr.208.32 |
| 500 | kr.0.75136 | kr.375.68 |
| 1.000 | kr.0.68166 | kr.681.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56196 | kr.2,809.80 |
| 10.000 | kr.0.52108 | kr.5,210.80 |
| 15.000 | kr.0.50009 | kr.7,501.35 |
| 25.000 | kr.0.47633 | kr.11,908.25 |
| 35.000 | kr.0.46218 | kr.16,176.30 |
| 50.000 | kr.0.44835 | kr.22,417.50 |
| 60.000 | kr.0.44172 | kr.26,503.20 |
| 120.000 | kr.0.42328 | kr.50,793.60 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

