
CRT0805-BY-7503ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-7503ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-7503ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-7503ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-7503ELF |
Description | RES SMD 750K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-7503ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.86400 | kr.8.64 |
| 25 | kr.0.80120 | kr.20.03 |
| 50 | kr.0.75780 | kr.37.89 |
| 100 | kr.0.71550 | kr.71.55 |
| 250 | kr.0.65256 | kr.163.14 |
| 500 | kr.0.57484 | kr.287.42 |
| 1.000 | kr.0.53856 | kr.538.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47474 | kr.2,373.70 |
| 10.000 | kr.0.44435 | kr.4,443.50 |
| 15.000 | kr.0.44250 | kr.6,637.50 |
| 25.000 | kr.0.44037 | kr.11,009.25 |
| 35.000 | kr.0.44000 | kr.15,400.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

