
CRT0805-BY-4R70ELF | |
|---|---|
DigiKey Part Number | CRT0805-BY-4R70ELFTR-ND - Tape & Reel (TR) CRT0805-BY-4R70ELFCT-ND - Cut Tape (CT) CRT0805-BY-4R70ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-4R70ELF |
Description | RES SMD 4.7 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-4R70ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.16000 | kr.11.60 |
| 25 | kr.0.97880 | kr.24.47 |
| 50 | kr.0.86480 | kr.43.24 |
| 100 | kr.0.76840 | kr.76.84 |
| 250 | kr.0.66240 | kr.165.60 |
| 500 | kr.0.59608 | kr.298.04 |
| 1.000 | kr.0.53960 | kr.539.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43905 | kr.2,195.25 |
| 10.000 | kr.0.40617 | kr.4,061.70 |
| 15.000 | kr.0.38928 | kr.5,839.20 |
| 25.000 | kr.0.37017 | kr.9,254.25 |
| 35.000 | kr.0.35879 | kr.12,557.65 |
| 50.000 | kr.0.34766 | kr.17,383.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

