
CRT0805-BY-3322ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-3322ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-3322ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-3322ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-3322ELF |
Description | RES SMD 33.2KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-3322ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.49000 | kr.14.90 |
| 25 | kr.1.26040 | kr.31.51 |
| 50 | kr.1.11580 | kr.55.79 |
| 100 | kr.0.99350 | kr.99.35 |
| 250 | kr.0.85896 | kr.214.74 |
| 500 | kr.0.77488 | kr.387.44 |
| 1.000 | kr.0.70330 | kr.703.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57582 | kr.2,879.10 |
| 10.000 | kr.0.53416 | kr.5,341.60 |
| 15.000 | kr.0.51276 | kr.7,691.40 |
| 25.000 | kr.0.48855 | kr.12,213.75 |
| 35.000 | kr.0.47412 | kr.16,594.20 |
| 50.000 | kr.0.46003 | kr.23,001.50 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

