
CRT0805-DY-4991ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DY-4991ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DY-4991ELFCT-ND - Cut Tape (CT) 118-CRT0805-DY-4991ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-4991ELF |
Description | RES SMD 4.99KOHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-4991ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.50700 | kr.5.07 |
| 25 | kr.0.42600 | kr.10.65 |
| 50 | kr.0.37400 | kr.18.70 |
| 100 | kr.0.32970 | kr.32.97 |
| 250 | kr.0.28176 | kr.70.44 |
| 500 | kr.0.25144 | kr.125.72 |
| 1.000 | kr.0.22577 | kr.225.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18001 | kr.900.05 |
| 10.000 | kr.0.16502 | kr.1,650.20 |
| 15.000 | kr.0.15732 | kr.2,359.80 |
| 25.000 | kr.0.14862 | kr.3,715.50 |
| 35.000 | kr.0.14343 | kr.5,020.05 |
| 50.000 | kr.0.13836 | kr.6,918.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

