
CRT0805-BY-1132ELF | |
|---|---|
DigiKey Part Number  | 118-CRT0805-BY-1132ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1132ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-1132ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRT0805-BY-1132ELF  | 
Description  | RES SMD 11.3KOHM 0.1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 11.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRT0805-BY-1132ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.50400 | kr.15.04 | 
| 25 | kr.1.27240 | kr.31.81 | 
| 50 | kr.1.12640 | kr.56.32 | 
| 100 | kr.1.00290 | kr.100.29 | 
| 250 | kr.0.86708 | kr.216.77 | 
| 500 | kr.0.78220 | kr.391.10 | 
| 1.000 | kr.0.70995 | kr.709.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.58127 | kr.2,906.35 | 
| 10.000 | kr.0.53921 | kr.5,392.10 | 
| 15.000 | kr.0.51761 | kr.7,764.15 | 
| 25.000 | kr.0.49317 | kr.12,329.25 | 
| 35.000 | kr.0.47860 | kr.16,751.00 | 
| 50.000 | kr.0.46438 | kr.23,219.00 | 
| 60.000 | kr.0.45756 | kr.27,453.60 | 
| 120.000 | kr.0.44000 | kr.52,800.00 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

