CRT0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BY-1003ELF

DigiKey Part Number
CRT0805-BY-1003ELFTR-ND - Tape & Reel (TR)
CRT0805-BY-1003ELFCT-ND - Cut Tape (CT)
CRT0805-BY-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BY-1003ELF
Description
RES SMD 100K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BY-1003ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.60800kr.6.08
25kr.0.56840kr.14.21
50kr.0.53240kr.26.62
100kr.0.52030kr.52.03
250kr.0.47896kr.119.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41804kr.2,090.20
10.000kr.0.38651kr.3,865.10
15.000kr.0.37030kr.5,554.50
25.000kr.0.35198kr.8,799.50
35.000kr.0.34106kr.11,937.10
50.000kr.0.33039kr.16,519.50
60.000kr.0.32528kr.19,516.80
120.000kr.0.30772kr.36,926.40
125.000kr.0.30677kr.38,346.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500