
CRT0805-BW-7502ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BW-7502ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BW-7502ELFCT-ND - Cut Tape (CT) 118-CRT0805-BW-7502ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BW-7502ELF |
Description | RES SMD 75K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BW-7502ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.4.75500 | kr.47.55 |
| 25 | kr.4.06800 | kr.101.70 |
| 50 | kr.3.63780 | kr.181.89 |
| 100 | kr.3.27300 | kr.327.30 |
| 250 | kr.2.87284 | kr.718.21 |
| 500 | kr.2.62220 | kr.1,311.10 |
| 1.000 | kr.2.40928 | kr.2,409.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.03028 | kr.10,151.40 |
| 10.000 | kr.1.90645 | kr.19,064.50 |
| 15.000 | kr.1.84285 | kr.27,642.75 |
| 25.000 | kr.1.77093 | kr.44,273.25 |
| 35.000 | kr.1.76000 | kr.61,600.00 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |

