CRT0805-BW-5232ELF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.32607
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.48003
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.86367
Datasheet
52.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BW-5232ELF

DigiKey Part Number
CRT0805-BW-5232ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT0805-BW-5232ELF
Description
RES SMD 52.3KOHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BW-5232ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKT52K3Stackpole Electronics Inc0RNCF0805BKT52K3-NDkr.1.32607Similar
RT0805BRB0752K3LYAGEO0RT0805BRB0752K3L-NDkr.1.48003Similar
RT0805WRB0752K3LYAGEO0RT0805WRB0752K3L-NDkr.3.86367Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.81447kr.9,072.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.81447
Unit Price with VAT:kr.2.26809