CRT0805-BW-47R0ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.22118
Datasheet

Upgrade


Susumu
In Stock: 1.582
Unit Price: kr.4.23000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.82762
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.93645
Datasheet
47 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BW-47R0ELF

DigiKey Part Number
CRT0805-BW-47R0ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT0805-BW-47R0ELF
Description
RES SMD 47 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BW-47R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-470-B-T5Susumu0RG2012N-470-B-T5-NDkr.1.22118Upgrade
RG2012N-470-W-T1Susumu1.582RG20N47WCT-NDkr.4.23000Upgrade
RG2012N-470-W-T5Susumu0RG2012N-470-W-T5-NDkr.1.82762Upgrade
TNPW080547R0BYEAVishay Dale0TNPW080547R0BYEA-NDkr.1.93645Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.89432kr.9,471.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.89432
Unit Price with VAT:kr.2.36790