
CRT0805-BW-1302ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BW-1302ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BW-1302ELFCT-ND - Cut Tape (CT) 118-CRT0805-BW-1302ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BW-1302ELF |
Description | RES SMD 13K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BW-1302ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB133V | Panasonic Industry | 11.333 | P13KBFCT-ND | kr.2.92000 | Similar |
| ERA-6ARW133V | Panasonic Industry | 2.499 | P13KBSCT-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.02960 | kr.100.74 |
| 50 | kr.3.60360 | kr.180.18 |
| 100 | kr.3.24230 | kr.324.23 |
| 250 | kr.2.84588 | kr.711.47 |
| 500 | kr.2.59762 | kr.1,298.81 |
| 1.000 | kr.2.38669 | kr.2,386.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.01125 | kr.10,056.25 |
| 10.000 | kr.1.88857 | kr.18,885.70 |
| 15.000 | kr.1.82557 | kr.27,383.55 |
| 25.000 | kr.1.75432 | kr.43,858.00 |
| 35.000 | kr.1.74350 | kr.61,022.50 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

