
CRT0805-BV-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BV-1002ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BV-1002ELFCT-ND - Cut Tape (CT) 118-CRT0805-BV-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BV-1002ELF |
Description | RES SMD 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BV-1002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.11000 | kr.10.11 |
| 10 | kr.6.67500 | kr.66.75 |
| 25 | kr.5.73440 | kr.143.36 |
| 50 | kr.5.14560 | kr.257.28 |
| 100 | kr.4.64450 | kr.464.45 |
| 250 | kr.4.09524 | kr.1,023.81 |
| 500 | kr.3.75156 | kr.1,875.78 |
| 1.000 | kr.3.45946 | kr.3,459.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.93970 | kr.14,698.50 |
| 10.000 | kr.2.76989 | kr.27,698.90 |
| 15.000 | kr.2.68268 | kr.40,240.20 |
| Unit Price without VAT: | kr.10.11000 |
|---|---|
| Unit Price with VAT: | kr.12.63750 |

