220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603ADY-2203ELF

DigiKey Part Number
118-CRT0603ADY-2203ELFTR-ND - Tape & Reel (TR)
118-CRT0603ADY-2203ELFCT-ND - Cut Tape (CT)
118-CRT0603ADY-2203ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603ADY-2203ELF
Description
RES THIN FILM 0603 220K 0.5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-224-B-T5Susumu30.098RG16P220KBCT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
25kr.0.24600kr.6.15
50kr.0.23340kr.11.67
100kr.0.22000kr.22.00
250kr.0.20416kr.51.04
500kr.0.19298kr.96.49
1.000kr.0.18272kr.182.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16224kr.811.20
10.000kr.0.15487kr.1,548.70
15.000kr.0.15093kr.2,263.95
25.000kr.0.14635kr.3,658.75
35.000kr.0.14355kr.5,024.25
50.000kr.0.14077kr.7,038.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750