
CRT0603ABY-6801ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603ABY-6801ELFTR-ND - Tape & Reel (TR) 118-CRT0603ABY-6801ELFCT-ND - Cut Tape (CT) 118-CRT0603ABY-6801ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603ABY-6801ELF |
Description | RES THIN FILM 0603 6.8K 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.73800 | kr.18.45 |
| 50 | kr.0.69620 | kr.34.81 |
| 100 | kr.0.65810 | kr.65.81 |
| 250 | kr.0.61092 | kr.152.73 |
| 500 | kr.0.57858 | kr.289.29 |
| 1.000 | kr.0.54917 | kr.549.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49163 | kr.2,458.15 |
| 10.000 | kr.0.47120 | kr.4,712.00 |
| 15.000 | kr.0.46037 | kr.6,905.55 |
| 25.000 | kr.0.44782 | kr.11,195.50 |
| 35.000 | kr.0.44019 | kr.15,406.65 |
| 50.000 | kr.0.43262 | kr.21,631.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

