49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603ABY-49R9ELF

DigiKey Part Number
118-CRT0603ABY-49R9ELFTR-ND - Tape & Reel (TR)
118-CRT0603ABY-49R9ELFCT-ND - Cut Tape (CT)
118-CRT0603ABY-49R9ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603ABY-49R9ELF
Description
RES THIN FILM 0603 49.9 0.1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-49R9-W-T1Susumu586408-RG1608N-49R9-W-T1CT-NDkr.3.80000Parametric Equivalent
RG1608P-49R9-B-T5Susumu3.858408-RG1608P-49R9-B-T5CT-NDkr.0.76000Parametric Equivalent
RNCE0603BTE49R9Stackpole Electronics Inc4.896738-RNCE0603BTE49R9CT-NDkr.0.82000Parametric Equivalent
In-Stock: 1.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.79300kr.7.93
25kr.0.73800kr.18.45
50kr.0.69620kr.34.81
100kr.0.65810kr.65.81
250kr.0.61092kr.152.73
500kr.0.57858kr.289.29
1.000kr.0.54917kr.549.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.49163kr.2,458.15
10.000kr.0.47120kr.4,712.00
15.000kr.0.46037kr.6,905.55
25.000kr.0.44782kr.11,195.50
35.000kr.0.44019kr.15,406.65
50.000kr.0.43262kr.21,631.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750