
| CRT0603-PW-1471ELF | |
|---|---|
| DigiKey Part Number | CRT0603-PW-1471ELF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CRT0603-PW-1471ELF | 
| Description | RES SMD 1.47K OHM 1/10W 0603 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 1.47 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRT0603-PW-1471ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.7.18084 | kr.35,904.20 | 
| Unit Price without VAT: | kr.7.18084 | 
|---|---|
| Unit Price with VAT: | kr.8.97605 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark