91 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-BZ-9102ELF

DigiKey Part Number
118-CRT0603-BZ-9102ELFTR-ND - Tape & Reel (TR)
118-CRT0603-BZ-9102ELFCT-ND - Cut Tape (CT)
118-CRT0603-BZ-9102ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603-BZ-9102ELF
Description
RES SMD 91K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
91 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-BZ-9102ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.183
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.28700kr.12.87
25kr.1.08560kr.27.14
50kr.0.96120kr.48.06
100kr.0.85400kr.85.40
250kr.0.73720kr.184.30
500kr.0.66406kr.332.03
1.000kr.0.60179kr.601.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.49092kr.2,454.60
10.000kr.0.45467kr.4,546.70
15.000kr.0.43605kr.6,540.75
25.000kr.0.41498kr.10,374.50
35.000kr.0.40243kr.14,085.05
50.000kr.0.39017kr.19,508.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750