
CRT0603-BY-1003ELF | |
|---|---|
DigiKey Part Number | CRT0603-BY-1003ELFTR-ND - Tape & Reel (TR) CRT0603-BY-1003ELFCT-ND - Cut Tape (CT) CRT0603-BY-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1003ELF |
Description | RES SMD 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-1003ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.88100 | kr.8.81 |
| 25 | kr.0.74040 | kr.18.51 |
| 50 | kr.0.65300 | kr.32.65 |
| 100 | kr.0.57880 | kr.57.88 |
| 250 | kr.0.49756 | kr.124.39 |
| 500 | kr.0.44658 | kr.223.29 |
| 1.000 | kr.0.40316 | kr.403.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32579 | kr.1,628.95 |
| 10.000 | kr.0.30048 | kr.3,004.80 |
| 15.000 | kr.0.28748 | kr.4,312.20 |
| 25.000 | kr.0.27277 | kr.6,819.25 |
| 35.000 | kr.0.26401 | kr.9,240.35 |
| 50.000 | kr.0.25545 | kr.12,772.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

