
CRT0603-BY-1001EAS | |
|---|---|
DigiKey Part Number | CRT0603-BY-1001EASTR-ND - Tape & Reel (TR) CRT0603-BY-1001EASCT-ND - Cut Tape (CT) CRT0603-BY-1001EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1001EAS |
Description | RES SMD 1K OHM 1/10W 0.1% 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-1001EAS Models |
Category | Features Anti-Sulfur, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.86900 | kr.8.69 |
| 25 | kr.0.80640 | kr.20.16 |
| 50 | kr.0.76080 | kr.38.04 |
| 100 | kr.0.71900 | kr.71.90 |
| 250 | kr.0.66772 | kr.166.93 |
| 500 | kr.0.63274 | kr.316.37 |
| 1.000 | kr.0.60065 | kr.600.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.53813 | kr.2,690.65 |
| 10.000 | kr.0.51595 | kr.5,159.50 |
| 15.000 | kr.0.50419 | kr.7,562.85 |
| 25.000 | kr.0.49058 | kr.12,264.50 |
| 35.000 | kr.0.48230 | kr.16,880.50 |
| 50.000 | kr.0.47409 | kr.23,704.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

