CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402-FZ-3R00GLF

DigiKey Part Number
118-CRT0402-FZ-3R00GLFTR-ND - Tape & Reel (TR)
118-CRT0402-FZ-3R00GLFCT-ND - Cut Tape (CT)
118-CRT0402-FZ-3R00GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402-FZ-3R00GLF
Description
RES 3 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0402-FZ-3R00GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.637
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
25kr.0.16120kr.4.03
50kr.0.15240kr.7.62
100kr.0.14340kr.14.34
250kr.0.13288kr.33.22
500kr.0.12556kr.62.78
1.000kr.0.11878kr.118.78
5.000kr.0.10524kr.526.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08936kr.893.60
20.000kr.0.08850kr.1,770.00
30.000kr.0.08805kr.2,641.50
50.000kr.0.08754kr.4,377.00
70.000kr.0.08723kr.6,106.10
100.000kr.0.08693kr.8,693.00
120.000kr.0.08678kr.10,413.60
240.000kr.0.08628kr.20,707.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000