
CRT0402-FZ-33R2GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-33R2GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-33R2GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-33R2GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-33R2GLF |
Description | RES SMD 33.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-33R2GLF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.36760 | kr.9.19 |
| 50 | kr.0.30680 | kr.15.34 |
| 100 | kr.0.26120 | kr.26.12 |
| 250 | kr.0.21456 | kr.53.64 |
| 500 | kr.0.18780 | kr.93.90 |
| 1.000 | kr.0.16668 | kr.166.68 |
| 5.000 | kr.0.13305 | kr.665.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12328 | kr.1,232.80 |
| 20.000 | kr.0.11551 | kr.2,310.20 |
| 30.000 | kr.0.11172 | kr.3,351.60 |
| 50.000 | kr.0.10762 | kr.5,381.00 |
| 70.000 | kr.0.10527 | kr.7,368.90 |
| 100.000 | kr.0.10305 | kr.10,305.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

