
CRT0402-FZ-1330GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-1330GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-1330GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-1330GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-1330GLF |
Description | RES SMD 133 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-1330GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.44800 | kr.4.48 |
| 25 | kr.0.34800 | kr.8.70 |
| 50 | kr.0.29320 | kr.14.66 |
| 100 | kr.0.24830 | kr.24.83 |
| 250 | kr.0.20428 | kr.51.07 |
| 500 | kr.0.17882 | kr.89.41 |
| 1.000 | kr.0.15872 | kr.158.72 |
| 5.000 | kr.0.12445 | kr.622.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10289 | kr.1,028.90 |
| 20.000 | kr.0.10193 | kr.2,038.60 |
| 30.000 | kr.0.10143 | kr.3,042.90 |
| 50.000 | kr.0.10085 | kr.5,042.50 |
| 70.000 | kr.0.10025 | kr.7,017.50 |
| 100.000 | kr.0.09814 | kr.9,814.00 |
| 120.000 | kr.0.09715 | kr.11,658.00 |
| 240.000 | kr.0.09389 | kr.22,533.60 |
| 250.000 | kr.0.09372 | kr.23,430.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

