
CRT0402-BY-3001GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-BY-3001GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-3001GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-3001GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-3001GLF |
Description | RESTHINFILM 0402 3K 0.1% 63MW TC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.34400 | kr.13.44 |
| 25 | kr.1.13400 | kr.28.35 |
| 50 | kr.1.00480 | kr.50.24 |
| 100 | kr.0.89340 | kr.89.34 |
| 250 | kr.0.77184 | kr.192.96 |
| 500 | kr.0.69542 | kr.347.71 |
| 1.000 | kr.0.63046 | kr.630.46 |
| 5.000 | kr.0.51474 | kr.2,573.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47691 | kr.4,769.10 |
| 20.000 | kr.0.44478 | kr.8,895.60 |
| 30.000 | kr.0.42827 | kr.12,848.10 |
| 50.000 | kr.0.40961 | kr.20,480.50 |
| 70.000 | kr.0.39848 | kr.27,893.60 |
| 100.000 | kr.0.38762 | kr.38,762.00 |
| 120.000 | kr.0.38400 | kr.46,080.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

