CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402-BY-1242GLF

DigiKey Part Number
118-CRT0402-BY-1242GLFTR-ND - Tape & Reel (TR)
118-CRT0402-BY-1242GLFCT-ND - Cut Tape (CT)
118-CRT0402-BY-1242GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402-BY-1242GLF
Description
RES 12.4K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0402-BY-1242GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.76200kr.7.62
25kr.0.70640kr.17.66
50kr.0.66680kr.33.34
100kr.0.62980kr.62.98
250kr.0.57960kr.144.90
500kr.0.50598kr.252.99
1.000kr.0.49626kr.496.26
5.000kr.0.47002kr.2,350.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42437kr.4,243.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500