
| CRT0402-BY-1103GLF | |
|---|---|
| DigiKey Part Number | 118-CRT0402-BY-1103GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-1103GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-1103GLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRT0402-BY-1103GLF | 
| Description | RES SMD 110K OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRT0402-BY-1103GLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.24200 | kr.12.42 | 
| 25 | kr.1.01640 | kr.25.41 | 
| 50 | kr.0.88840 | kr.44.42 | 
| 100 | kr.0.78660 | kr.78.66 | 
| 250 | kr.0.68352 | kr.170.88 | 
| 500 | kr.0.62426 | kr.312.13 | 
| 1.000 | kr.0.57702 | kr.577.02 | 
| 5.000 | kr.0.50152 | kr.2,507.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.47949 | kr.4,794.90 | 
| 20.000 | kr.0.46195 | kr.9,239.00 | 
| 30.000 | kr.0.45339 | kr.13,601.70 | 
| 50.000 | kr.0.44412 | kr.22,206.00 | 
| 70.000 | kr.0.43881 | kr.30,716.70 | 
| 100.000 | kr.0.43378 | kr.43,378.00 | 
| 120.000 | kr.0.43143 | kr.51,771.60 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark