
| CRS2512-JX-100ELF | |
|---|---|
| DigiKey Part Number | CRS2512-JX-100ELFTR-ND - Tape & Reel (TR) CRS2512-JX-100ELFCT-ND - Cut Tape (CT) CRS2512-JX-100ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRS2512-JX-100ELF | 
| Description | RES 10 OHM 5% 2W 2512 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRS2512-JX-100ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | High Voltage, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 | 
| 10 | kr.2.54100 | kr.25.41 | 
| 25 | kr.2.19920 | kr.54.98 | 
| 50 | kr.1.83680 | kr.91.84 | 
| 100 | kr.1.56740 | kr.156.74 | 
| 250 | kr.1.30584 | kr.326.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.19389 | kr.4,775.56 | 
| 8.000 | kr.1.15436 | kr.9,234.88 | 
| 12.000 | kr.1.13508 | kr.13,620.96 | 
| 20.000 | kr.1.11418 | kr.22,283.60 | 
| 28.000 | kr.1.10221 | kr.30,861.88 | 
| 40.000 | kr.1.09087 | kr.43,634.80 | 
| 48.000 | kr.1.08558 | kr.52,107.84 | 
| Unit Price without VAT: | kr.4.03000 | 
|---|---|
| Unit Price with VAT: | kr.5.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark