4.7 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS2512-JW-4R7ELF

DigiKey Part Number
CRS2512-JW-4R7ELFTR-ND - Tape & Reel (TR)
CRS2512-JW-4R7ELFCT-ND - Cut Tape (CT)
CRS2512-JW-4R7ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS2512-JW-4R7ELF
Description
RES 4.7 OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS2512-JW-4R7ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.52300kr.25.23
25kr.2.13520kr.53.38
50kr.1.91340kr.95.67
100kr.1.73590kr.173.59
250kr.1.55712kr.389.28
500kr.1.45364kr.726.82
1.000kr.1.37128kr.1,371.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.25366kr.5,014.64
8.000kr.1.21215kr.9,697.20
12.000kr.1.19191kr.14,302.92
20.000kr.1.16996kr.23,399.20
28.000kr.1.15738kr.32,406.64
40.000kr.1.14549kr.45,819.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250