
CRS2512-FX-1001ELF | |
|---|---|
DigiKey Part Number | CRS2512-FX-1001ELFTR-ND - Tape & Reel (TR) CRS2512-FX-1001ELFCT-ND - Cut Tape (CT) CRS2512-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-FX-1001ELF |
Description | RES 1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-FX-1001ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.72600 | kr.27.26 |
| 25 | kr.2.28600 | kr.57.15 |
| 50 | kr.2.09160 | kr.104.58 |
| 100 | kr.1.90140 | kr.190.14 |
| 250 | kr.1.71928 | kr.429.82 |
| 500 | kr.1.61088 | kr.805.44 |
| 1.000 | kr.1.52480 | kr.1,524.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.40165 | kr.5,606.60 |
| 8.000 | kr.1.35820 | kr.10,865.60 |
| 12.000 | kr.1.33701 | kr.16,044.12 |
| 20.000 | kr.1.31402 | kr.26,280.40 |
| 28.000 | kr.1.30086 | kr.36,424.08 |
| 40.000 | kr.1.28840 | kr.51,536.00 |
| 48.000 | kr.1.28258 | kr.61,563.84 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

