
CRS2512-FW-3R30ELF | |
---|---|
DigiKey Part Number | CRS2512-FW-3R30ELFTR-ND - Tape & Reel (TR) CRS2512-FW-3R30ELFCT-ND - Cut Tape (CT) CRS2512-FW-3R30ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-FW-3R30ELF |
Description | RES 3.3 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-FW-3R30ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.2.50200 | kr.25.02 |
25 | kr.2.09680 | kr.52.42 |
50 | kr.1.96600 | kr.98.30 |
100 | kr.1.80480 | kr.180.48 |
250 | kr.1.71928 | kr.429.82 |
500 | kr.1.61088 | kr.805.44 |
1.000 | kr.1.52480 | kr.1,524.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.19141 | kr.4,765.64 |
8.000 | kr.1.16000 | kr.9,280.00 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |