
CRS2010-JX-100ELF | |
---|---|
DigiKey Part Number | CRS2010-JX-100ELFTR-ND - Tape & Reel (TR) CRS2010-JX-100ELFCT-ND - Cut Tape (CT) CRS2010-JX-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-JX-100ELF |
Description | RES 10 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-JX-100ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
10 | kr.1.81800 | kr.18.18 |
25 | kr.1.51560 | kr.37.89 |
50 | kr.1.34280 | kr.67.14 |
100 | kr.1.19550 | kr.119.55 |
250 | kr.1.06828 | kr.267.07 |
500 | kr.0.98854 | kr.494.27 |
1.000 | kr.0.92512 | kr.925.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.83456 | kr.3,338.24 |
8.000 | kr.0.76494 | kr.6,119.52 |
12.000 | kr.0.75864 | kr.9,103.68 |
20.000 | kr.0.75523 | kr.15,104.60 |
28.000 | kr.0.74990 | kr.20,997.20 |
40.000 | kr.0.74789 | kr.29,915.60 |
48.000 | kr.0.74705 | kr.35,858.40 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |