CRS Series 2010 (5025 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS2010-JX-100ELF

DigiKey Part Number
CRS2010-JX-100ELFTR-ND - Tape & Reel (TR)
CRS2010-JX-100ELFCT-ND - Cut Tape (CT)
CRS2010-JX-100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS2010-JX-100ELF
Description
RES 10 OHM 5% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS2010-JX-100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.971
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.81800kr.18.18
25kr.1.51560kr.37.89
50kr.1.34280kr.67.14
100kr.1.19550kr.119.55
250kr.1.06828kr.267.07
500kr.0.98854kr.494.27
1.000kr.0.92512kr.925.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.83456kr.3,338.24
8.000kr.0.76494kr.6,119.52
12.000kr.0.75864kr.9,103.68
20.000kr.0.75523kr.15,104.60
28.000kr.0.74990kr.20,997.20
40.000kr.0.74789kr.29,915.60
48.000kr.0.74705kr.35,858.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500