Direct

CRS1206-FX-1180ELF | |
|---|---|
DigiKey Part Number | CRS1206-FX-1180ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRS1206-FX-1180ELF |
Description | RES 118 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-FX-1180ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH1206F118R | TE Connectivity Passive Product | 0 | CRGH1206F118R-ND | kr.0.14302 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31555 | kr.1,577.75 |
| Unit Price without VAT: | kr.0.31555 |
|---|---|
| Unit Price with VAT: | kr.0.39444 |


