1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS1206-FW-1R00ELF

DigiKey Part Number
CRS1206-FW-1R00ELFTR-ND - Tape & Reel (TR)
CRS1206-FW-1R00ELFCT-ND - Cut Tape (CT)
CRS1206-FW-1R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS1206-FW-1R00ELF
Description
RES 1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS1206-FW-1R00ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.68000kr.1.68
10kr.0.87100kr.8.71
25kr.0.70160kr.17.54
50kr.0.60380kr.30.19
100kr.0.49600kr.49.60
250kr.0.44944kr.112.36
500kr.0.40454kr.202.27
1.000kr.0.36913kr.369.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32743kr.1,637.15
10.000kr.0.27970kr.2,797.00
15.000kr.0.26833kr.4,024.95
25.000kr.0.25686kr.6,421.50
35.000kr.0.25603kr.8,961.05
50.000kr.0.25521kr.12,760.50
60.000kr.0.25482kr.15,289.20
120.000kr.0.25345kr.30,414.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.68000
Unit Price with VAT:kr.2.10000