
CRS0805-FX-1004ELF | |
|---|---|
DigiKey Part Number | CRS0805-FX-1004ELFTR-ND - Tape & Reel (TR) CRS0805-FX-1004ELFCT-ND - Cut Tape (CT) CRS0805-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805-FX-1004ELF |
Description | RES 1M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.59500 | kr.5.95 |
| 25 | kr.0.47120 | kr.11.78 |
| 50 | kr.0.39940 | kr.19.97 |
| 100 | kr.0.31040 | kr.31.04 |
| 250 | kr.0.26752 | kr.66.88 |
| 500 | kr.0.25318 | kr.126.59 |
| 1.000 | kr.0.22842 | kr.228.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17196 | kr.859.80 |
| 10.000 | kr.0.15683 | kr.1,568.30 |
| 15.000 | kr.0.15267 | kr.2,290.05 |
| 25.000 | kr.0.15175 | kr.3,793.75 |
| 35.000 | kr.0.15120 | kr.5,292.00 |
| 50.000 | kr.0.14735 | kr.7,367.50 |
| 60.000 | kr.0.14709 | kr.8,825.40 |
| 120.000 | kr.0.14621 | kr.17,545.20 |
| 125.000 | kr.0.14616 | kr.18,270.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

