100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS0805-FX-1000ELF

DigiKey Part Number
CRS0805-FX-1000ELFTR-ND - Tape & Reel (TR)
CRS0805-FX-1000ELFCT-ND - Cut Tape (CT)
CRS0805-FX-1000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS0805-FX-1000ELF
Description
RES 100 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS0805-FX-1000ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.62800kr.6.28
25kr.0.49440kr.12.36
50kr.0.41980kr.20.99
100kr.0.36010kr.36.01
250kr.0.30104kr.75.26
500kr.0.26692kr.133.46
1.000kr.0.23984kr.239.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19669kr.983.45
10.000kr.0.18413kr.1,841.30
15.000kr.0.17800kr.2,670.00
25.000kr.0.17137kr.4,284.25
35.000kr.0.16757kr.5,864.95
50.000kr.0.16398kr.8,199.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750