New at DigiKey
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN0805-FXHR050EPF

DigiKey Part Number
118-CRN0805-FXHR050EPFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRN0805-FXHR050EPF
Description
METFILMRES 0805 50MR 1% 0.5W TC1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31929kr.1,596.45
10.000kr.0.29438kr.2,943.80
15.000kr.0.28159kr.4,223.85
25.000kr.0.26711kr.6,677.75
35.000kr.0.25849kr.9,047.15
50.000kr.0.25006kr.12,503.00
60.000kr.0.24602kr.14,761.20
120.000kr.0.23215kr.27,858.00
125.000kr.0.23140kr.28,925.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.31929
Unit Price with VAT:kr.0.39911