
CRN0805-FX-R360EPF | |
|---|---|
DigiKey Part Number | 118-CRN0805-FX-R360EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN0805-FX-R360EPF |
Description | METFILMRES 0805 360MR 1% 0.25W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21047 | kr.1,052.35 |
| 10.000 | kr.0.19323 | kr.1,932.30 |
| 15.000 | kr.0.18437 | kr.2,765.55 |
| 25.000 | kr.0.17435 | kr.4,358.75 |
| 35.000 | kr.0.16838 | kr.5,893.30 |
| 50.000 | kr.0.16255 | kr.8,127.50 |
| 60.000 | kr.0.15975 | kr.9,585.00 |
| 120.000 | kr.0.15015 | kr.18,018.00 |
| 125.000 | kr.0.14963 | kr.18,703.75 |
| Unit Price without VAT: | kr.0.21047 |
|---|---|
| Unit Price with VAT: | kr.0.26309 |

