
CRN2010-FXH1R20EPF | |
|---|---|
DigiKey Part Number | 118-CRN2010-FXH1R20EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN2010-FXH1R20EPF |
Description | METFILMRES 2010 1.2R 1% 1W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50415 | kr.2,016.60 |
| Unit Price without VAT: | kr.0.50415 |
|---|---|
| Unit Price with VAT: | kr.0.63019 |

