
CRM2512AJW-100ELF | |
|---|---|
DigiKey Part Number | CRM2512AJW-100ELFTR-ND - Tape & Reel (TR) CRM2512AJW-100ELFCT-ND - Cut Tape (CT) CRM2512AJW-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512AJW-100ELF |
Description | RES 10 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512AJW-100ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.05400 | kr.20.54 |
| 25 | kr.1.72440 | kr.43.11 |
| 50 | kr.1.53180 | kr.76.59 |
| 100 | kr.1.38020 | kr.138.02 |
| 250 | kr.1.22640 | kr.306.60 |
| 500 | kr.1.13764 | kr.568.82 |
| 1.000 | kr.1.06709 | kr.1,067.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96628 | kr.3,865.12 |
| 8.000 | kr.0.93072 | kr.7,445.76 |
| 12.000 | kr.0.91338 | kr.10,960.56 |
| 20.000 | kr.0.89458 | kr.17,891.60 |
| 28.000 | kr.0.88381 | kr.24,746.68 |
| 40.000 | kr.0.87362 | kr.34,944.80 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

