
CRM2512AFX-R100ELF | |
|---|---|
DigiKey Part Number | CRM2512AFX-R100ELFTR-ND - Tape & Reel (TR) CRM2512AFX-R100ELFCT-ND - Cut Tape (CT) CRM2512AFX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512AFX-R100ELF |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512AFX-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.12000 | kr.11.12 |
| 10 | kr.7.49700 | kr.74.97 |
| 25 | kr.6.67960 | kr.166.99 |
| 50 | kr.6.20620 | kr.310.31 |
| 100 | kr.5.83010 | kr.583.01 |
| 250 | kr.5.44880 | kr.1,362.20 |
| 500 | kr.5.22772 | kr.2,613.86 |
| 1.000 | kr.5.21409 | kr.5,214.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.08806 | kr.20,352.24 |
| 8.000 | kr.5.04295 | kr.40,343.60 |
| Unit Price without VAT: | kr.11.12000 |
|---|---|
| Unit Price with VAT: | kr.13.90000 |

